470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEC-SMD-470UF-25V

DigiKey Part Number
4491-AEC-SMD-470UF-25VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEC-SMD-470UF-25V
Description
CAP ALUM 25V POLAR
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.82000$0.82
20$0.67600$13.52
100$0.65050$65.05
1,000$0.61637$616.37
3,000$0.58905$1,767.15
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300