SP3232EEP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 1,554
Unit Price: $1.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: $9.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,187
Unit Price: $12.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: $15.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: $10.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,360
Unit Price: $3.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: $16.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: $18.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: $19.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: $17.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.12053
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EEP-L

DigiKey Part Number
1016-1508-5-ND
Manufacturer
Manufacturer Product Number
SP3232EEP-L
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes