Cable Assembly Coaxial N-Type to N-Type RG-55 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NM(QTY:75m)

DigiKey Part Number
4613-RG55-NF-NM(QTY:75m)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NM(QTY:75m)
Description
COAX CBL N-TYPE TO N-TYPE 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2952.7" (75.0m) 246.0'
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1,027.58000$1,027.58
10$943.15400$9,431.54
25$862.31200$21,557.80
Unit Price without GST:$1,027.58000
Unit Price with GST:$1,181.71700
Alternate Length
COAX CBL N-TYPE TO N-TYPE 131.2'
In-Stock: 10000
Unit Price: $584.94000
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: $145.69000
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 10000
Unit Price: $83.97000
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: $218.15000
COAX CBL N-TYPE TO N-TYPE 400'
In-Stock: 10000
Unit Price: $1,623.19000