Cable Assembly Coaxial N-Type to N-Type RG-55 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NM(QTY:12 INCH)

DigiKey Part Number
4613-RG55-NF-NM(QTY:12INCH)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NM(QTY:12 INCH)
Description
COAX CBL N-TYPE TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$83.97000$83.97
10$77.06700$770.67
25$70.46080$1,761.52
Unit Price without GST:$83.97000
Unit Price with GST:$96.56550
Alternate Length
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: $145.69000
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: $218.15000
COAX CBL N-TYPE TO N-TYPE 300'
In-Stock: 10000
Unit Price: $1,237.42000
COAX CBL N-TYPE TO N-TYPE 3.3'
In-Stock: 10000
Unit Price: $91.69000
COAX CBL N-TYPE TO N-TYPE 18'
In-Stock: 10000
Unit Price: $149.55000