
APTGT50TA60PG | |
|---|---|
DigiKey Part Number | APTGT50TA60PG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT50TA60PG |
Description | IGBT MODULE 600V 80A 176W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase 600 V 80 A 176 W Chassis Mount SP6-P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Power - Max | 176 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 3.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $206.64750 | $1,653.18 |
| Unit Price without GST: | $206.64750 |
|---|---|
| Unit Price with GST: | $237.64463 |

