
APTGT50TDU170PG | |
|---|---|
DigiKey Part Number | APTGT50TDU170PG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT50TDU170PG |
Description | IGBT MODULE 1700V 70A 310W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 1700 V 70 A 310 W Chassis Mount SP6-P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Triple, Dual - Common Source | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 310 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 4.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $361.13800 | $1,805.69 |
| Unit Price without GST: | $361.13800 |
|---|---|
| Unit Price with GST: | $415.30870 |

