
MIC4834YML-TR | |
|---|---|
DigiKey Part Number | 576-3305-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4834YML-TR |
Description | IC EL LAMP DRIVER 350KHZ 10MLF |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 35kHz ~ 350kHz No 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4834YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | EL Lamp Driver | |
Frequency | 35kHz ~ 350kHz | |
Voltage - Supply | 2.3V ~ 5.8V | |
Current - Supply | 152 µA | |
Current - Output Source/Sink | 5mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |

