Lighting, Ballast Controllers

Results: 447
Stocking Options
Environmental Options
Media
Exclude
447Results

Showing
of 447
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Voltage - Supply
Current - Supply
Current - Output Source/Sink
Dimming
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
4,781
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.82692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
1kHz
1.8V ~ 5V
20 mA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC EL LAMP DRIVER 75KHZ 8MSOP
Microchip Technology
2,808
In Stock
1 : $3.40000
Cut Tape (CT)
2,500 : $2.55768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
55kHz ~ 75kHz
1.8V ~ 6.5V
150 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
1,399
In Stock
1 : $3.40000
Cut Tape (CT)
2,500 : $2.71754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
60Hz ~ 1kHz
1.8V ~ 5.5V
21 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
IC EL LAMP DRIVER 70KHZ 8SOIC
Microchip Technology
21,123
In Stock
1 : $4.00000
Cut Tape (CT)
3,300 : $3.05097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
50kHz ~ 70kHz
2V ~ 9.5V
500 µA
-
No
-25°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS21814STRPBF
IC BALLAST CNTRL 44KHZ 14SOIC
Infineon Technologies
7,998
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $2.23583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Ballast Controller
36kHz ~ 44kHz
10.5V ~ 16.5V
10 mA
-
No
-25°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
PG-TSDSO-24
IC HID LAMP CNTRL 5MHZ 24TSSOP
Infineon Technologies
7,640
In Stock
1 : $7.40000
Cut Tape (CT)
3,000 : $3.96843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HID Lamp Controller
5MHz
6V ~ 18V
80 µA
3A, 5A
No
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
PG-TSDSO-24
IC HID LAMP CNTRL 5MHZ 24TSSOP
Infineon Technologies
9,618
In Stock
1 : $8.48000
Cut Tape (CT)
3,000 : $4.61474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HID Lamp Controller
5MHz
6V ~ 18V
80 µA
4A, 7A
No
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
16-SOIC
IC BALLAST CNTRL 78KHZ 16SOIC
Texas Instruments
115
In Stock
1 : $18.85000
Tube
-
Tube
Active
Ballast Controller
57kHz ~ 78kHz
4.5V ~ 24V
6 mA
-
No
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
186
In Stock
600
Factory
1 : $20.32000
Tube
-
Tube
Active
EL Lamp Driver
210Hz ~ 290Hz
2.7V ~ 5.5V
700 µA
170mA
Yes
-40°C ~ 85°C
-
-
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
141
In Stock
900
Factory
1 : $23.84000
Tube
-
Tube
Active
EL Lamp Driver
400Hz
2.7V ~ 5.5V
350 µA
-
Yes
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN Exposed Pad
24-TQFN (4x4)
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
428
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.82692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
1kHz
1.8V ~ 5V
20 mA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
12-QFN
IC EL LAMP DRIVER 200KHZ 12QFN
Microchip Technology
2,287
In Stock
1 : $2.76000
Cut Tape (CT)
3,300 : $2.08269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
40kHz ~ 200kHz
2.5V ~ 4.5V
16 mA
-
Yes
-40°C ~ 85°C
-
-
Surface Mount
12-WFQFN Exposed Pad
12-QFN (3x3)
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
1,638
In Stock
1 : $3.09000
Tube
-
Tube
Active
EL Lamp Driver
60Hz ~ 1kHz
1.8V ~ 5.5V
21 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-SO
IC CFL/TL CNTRL 120KHZ 16SO
STMicroelectronics
2,876
In Stock
1 : $4.17000
Cut Tape (CT)
2,500 : $2.15451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CFL/TL Controller
60kHz ~ 120kHz
10V ~ 15.6V
2 mA
-
Yes
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SOIC 3.9
IC FLRSCT LAMP CTR 100KHZ DSO-16
Infineon Technologies
4,086
In Stock
1 : $4.71000
Cut Tape (CT)
2,500 : $2.44413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fluorescent Lamp Controller
20kHz ~ 100kHz
10.6V ~ 17.5V
4.2 mA
-
No
-25°C ~ 150°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16
8-SOIC
IC EL LAMP DRIVER 1.2KHZ 8SOIC
Microchip Technology
2,654
In Stock
1 : $4.71000
Cut Tape (CT)
3,300 : $3.54424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
320Hz ~ 480Hz, 800Hz ~ 1.2kHz
50V ~ 200V
400 µA
-
No
-25°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SSOP
IC BALLAST CNTRL 78KHZ 16SSOP
Texas Instruments
611
In Stock
1 : $18.85000
Tube
-
Tube
Active
Ballast Controller
57kHz ~ 78kHz
4.5V ~ 24V
6 mA
-
No
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
176
In Stock
1 : $3.03000
Tube
-
Tube
Active
EL Lamp Driver
60Hz ~ 1kHz
1.8V ~ 5.5V
45 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
1,257
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $2.51201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
60Hz ~ 1kHz
1.8V ~ 5.5V
21 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC EL LAMP DRIVER 1KHZ 8MSOP
Microchip Technology
460
In Stock
1 : $3.40000
Tube
-
Tube
Active
EL Lamp Driver
60Hz ~ 1kHz
1.8V ~ 5.5V
21 µA
-
No
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-SO
IC CFL/TL CNTRL 120KHZ 16SO
STMicroelectronics
774
In Stock
1 : $3.69000
Tube
-
Tube
Active
CFL/TL Controller
60kHz ~ 120kHz
10V ~ 15.6V
2 mA
-
Yes
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
PG-TSDSO-24
IC HID LAMP CNTRL 5MHZ 24TSSOP
Infineon Technologies
2,995
In Stock
1 : $7.45000
Cut Tape (CT)
3,000 : $4.00925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HID Lamp Controller
5MHz
6V ~ 18V
80 µA
3A, 5A
No
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
145
In Stock
7,600
Factory
1 : $16.19000
Tube
-
Tube
Not For New Designs
CCFL Controller
30kHz ~ 80kHz
4.6V ~ 28V
1 mA
-
Yes
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
1,654
In Stock
27,500
Factory
1 : $27.77000
Cut Tape (CT)
2,500 : $16.93246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
210Hz ~ 290Hz
2.4V ~ 5.5V
350 µA
170mA
Yes
-40°C ~ 85°C
-
-
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
8-MSOP
IC EL LAMP DRIVER 500HZ 8MSOP
Microchip Technology
500
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $2.39327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
EL Lamp Driver
50Hz ~ 500Hz
2.4V ~ 5V
15.2 mA
-
Yes
-25°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 447

Lighting, Ballast Controllers


Products in this family are used to implement control and regulation functions necessary or useful for the operation of non-LED lighting agents such as fluorescent, electroluminescent, and HID lamps. The specific function set incorporated into a given device varies with the intended use, and available products may or may not incorporate resources for direct manipulation of the power supplied to the driven load.