36 nH Unshielded Thin Film Inductor 110 mA 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ36NH02E

DigiKey Part Number
490-LQP02HQ36NH02ETR-ND - Tape & Reel (TR)
490-LQP02HQ36NH02ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HQ36NH02E
Description
FIXED IND 36NH 110MA SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Thin Film Inductor 110 mA 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ36NH02E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
300 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19200$1.92
100$0.15730$15.73
1,000$0.12938$129.38
5,000$0.11286$564.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10488$1,573.20
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600