180 nH Unshielded Wirewound Inductor 400 mA 640mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BASR18G00L

DigiKey Part Number
490-16908-2-ND - Tape & Reel (TR)
490-16908-1-ND - Cut Tape (CT)
490-16908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BASR18G00L
Description
FIXED IND 180NH 400MA 640 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 400 mA 640mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BASR18G00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
640mOhm Max
Mfr
Q @ Freq
50 @ 250MHz
Series
Frequency - Self Resonant
920MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2015 Metric)
Tolerance
±2%
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,687
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.27800$2.78
100$0.22820$22.82
1,000$0.18770$187.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17356$347.12
4,000$0.16365$654.60
6,000$0.15811$948.66
10,000$0.15142$1,514.20
14,000$0.14717$2,060.38
20,000$0.14279$2,855.80
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950