
LQW2BASR18G00L | |
|---|---|
DigiKey Part Number | 490-16908-2-ND - Tape & Reel (TR) 490-16908-1-ND - Cut Tape (CT) 490-16908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR18G00L |
Description | FIXED IND 180NH 400MA 640 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 400 mA 640mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR18G00L Models |
Category | DC Resistance (DCR) 640mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 920MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2015 Metric) |
Tolerance ±2% | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27800 | $2.78 |
| 100 | $0.22820 | $22.82 |
| 1,000 | $0.18770 | $187.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17356 | $347.12 |
| 4,000 | $0.16365 | $654.60 |
| 6,000 | $0.15811 | $948.66 |
| 10,000 | $0.15142 | $1,514.20 |
| 14,000 | $0.14717 | $2,060.38 |
| 20,000 | $0.14279 | $2,855.80 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

