Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4732A,113

DigiKey Part Number
1727-1956-2-ND - Tape & Reel (TR)
1727-1956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4732A,113
Description
DIODE ZENER 4.7V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30900$3.09
100$0.19290$19.29
500$0.14196$70.98
1,000$0.12547$125.47
2,000$0.11154$223.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09644$482.20
10,000$0.08708$870.80
15,000$0.08231$1,234.65
25,000$0.07695$1,923.75
35,000$0.07377$2,581.95
50,000$0.07068$3,534.00
125,000$0.06390$7,987.50
250,000$0.06052$15,130.00
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650