Parametric Equivalent
Parametric Equivalent

PMEG3005ELS-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG3005ELS-QYLTR-ND - Tape & Reel (TR) 1727-PMEG3005ELS-QYLCT-ND - Cut Tape (CT) 1727-PMEG3005ELS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ELS-QYL |
Description | DIODE SCHOT 30V 500MA DFN1006BD2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DFN1006BD-2 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3005ELS-QYL | Nexperia USA Inc. | 0 | 1727-PMEG3005ELS-QYLCT-ND | $0.52000 | Parametric Equivalent |
| PMEG3005ELSYL | Nexperia USA Inc. | 0 | 1727-PMEG3005ELSYLCT-ND | $0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31400 | $3.14 |
| 100 | $0.19620 | $19.62 |
| 500 | $0.14446 | $72.23 |
| 1,000 | $0.12774 | $127.74 |
| 2,000 | $0.11362 | $227.24 |
| 5,000 | $0.09830 | $491.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08882 | $888.20 |
| 20,000 | $0.08083 | $1,616.60 |
| 30,000 | $0.07676 | $2,302.80 |
| 50,000 | $0.07663 | $3,831.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |




