MMBFJ310 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,672
Unit Price: $0.42000
Datasheet

Direct


onsemi
In Stock: 26,554
Unit Price: $0.53000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 83,278
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 3,031
Unit Price: $1.39000
Datasheet
RF Mosfet 10 V 10 mA 450MHz 12dB SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ310

DigiKey Part Number
MMBFJ310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBFJ310
Description
RF MOSFET JFET 10V SOT23-3
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 450MHz 12dB SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA
Manufacturer
onsemi
Noise Figure
3dB
Packaging
Tape & Reel (TR)
Current - Test
10 mA
Part Status
Obsolete
Voltage - Rated
25 V
Technology
JFET
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency
450MHz
Supplier Device Package
SOT-23-3
Gain
12dB
Base Product Number
Voltage - Test
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFJ309LT1Gonsemi11,672MMBFJ309LT1GOSCT-ND$0.42000Direct
SMMBFJ309LT1Gonsemi26,554SMMBFJ309LT1GOSCT-ND$0.53000Direct
SMMBFJ310LT3Gonsemi0SMMBFJ310LT3GOSCT-ND$0.46000Direct
2SK3557-6-TB-Eonsemi83,2782SK3557-6-TB-EOSCT-ND$1.39000Similar
2SK3557-7-TB-Eonsemi3,031869-1106-1-ND$1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes