Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,435 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.17781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | 400MHz | - | 15 V | 10mA | 4dB | - | - | 25 V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26,620 In Stock | 1 : $3.11000 Cut Tape (CT) 10,000 : $1.49574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 12GHz | 13.7dB | 2 V | 15mA | 0.5dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
19,682 In Stock | 1 : $4.24000 Cut Tape (CT) 10,000 : $2.10630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | - | 20GHz | 13.8dB | 2 V | 15mA | 0.8dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
1,883 In Stock | 1 : $7.16000 Cut Tape (CT) 1,000 : $3.97349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | - | - | Surface Mount | TO-243AA | SOT-89A | ||
5,775 In Stock | 1 : $14.32000 Cut Tape (CT) 3,000 : $8.22248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 19dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | - | - | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
4,819 In Stock | 1 : $23.60000 Cut Tape (CT) 1,000 : $14.44727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 870MHz | 15.2dB | 7.5 V | - | - | 100 mA | 7.3W | 30 V | - | - | Surface Mount | PLD-1.5W | PLD-1.5W | ||
5,592 In Stock | 1 : $25.08000 Cut Tape (CT) 2,000 : $2.93770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 400MHz ~ 3.9GHz | 23.5dB | 4.5 V | - | 1.3dB | 280 mA | - | 7 V | - | - | Surface Mount | 8-TFDFN Exposed Pad | MC1631-1 | ||
1,819 In Stock | 1 : $33.12000 Cut Tape (CT) 3,000 : $3.17886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | - | 45MHz ~ 6GHz | 23.2dB | 3 V | - | 1.9dB | 60 mA | 21.5dB | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
832 In Stock | 1 : $34.44000 Cut Tape (CT) 500 : $22.26234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1MHz ~ 941MHz | 18.4dB | - | - | - | - | 25W | 13.6 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
680 In Stock | 1 : $36.83000 Cut Tape (CT) 500 : $23.91816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 400MHz ~ 2.7GHz | 19dB | 28 V | 1.4µA | - | 180 mA | 43dBm | 65 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | ||
1,532 In Stock | 1 : $41.20000 Cut Tape (CT) 500 : $26.94840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
2,334 In Stock | 1 : $43.04000 Cut Tape (CT) 500 : $28.24850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1MHz ~ 1.5GHz | 17dB | - | - | - | - | 30W | 50 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
348 In Stock | 1 : $43.04000 Cut Tape (CT) 500 : $28.24850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.5GHz | 22dB | 50 V | 1.4µA | - | 10 mA | 30W | 106 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | ||
523 In Stock | 1 : $45.98000 Cut Tape (CT) 1,000 : $29.56169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 1.96GHz | 18dB | 28 V | - | - | 50 mA | 4W | 68 V | - | - | Surface Mount | PLD-1.5 | PLD-1.5 | ||
708 In Stock | 1 : $47.35000 Cut Tape (CT) 500 : $31.26986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 19.6dB | 15 V | 1.4µA | - | 893 mA | 55W | 30 V | - | - | Surface Mount | SOT-1482-1 | SOT-1482-1 | |||
881 In Stock | 1 : $70.43000 Cut Tape (CT) 500 : $47.50220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | - | - | Surface Mount | TO-270BA | TO-270-2 GULL | ||
220 In Stock 54,000 Marketplace | 1 : $72.86000 Tube | - | Tube Tube | Last Time Buy | LDMOS | N-Channel | 1.8MHz ~ 50MHz | 28.2dB | 50 V | - | - | 50 mA | 300W | 50 V | - | - | Through Hole | 3-SIP | 3-SIL | ||
574 In Stock 11,037 Marketplace | 1 : $74.12000 Tube | - | Tube Tube | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
150 In Stock | 1 : $74.14000 Tube | - | Tube | Last Time Buy | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | - | - | TO-220-3 | TO-220-3 | ||
204 In Stock | 1 : $84.33000 Tube | - | Tube | Last Time Buy | LDMOS | - | 1.8MHz ~ 250MHz | 21.1dB | 50 V | 10µA | - | 100 mA | 115W | 133 V | - | - | - | TO-220-3 | TO-220-3 | ||
81 In Stock | 1 : $108.74000 Cut Tape (CT) 200 : $77.73435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HEMT | - | 0Hz ~ 6GHz | 12dB | 28 V | - | - | 100 mA | 8W | 84 V | - | - | Surface Mount | 6-VDFN Exposed Pad | 16-QFN (3x3) | |||
100 In Stock | 1 : $157.39000 Cut Tape (CT) 100 : $102.26170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HEMT | N-Channel | 30MHz ~ 3GHz | 17.1dB | 32 V | - | - | 50 mA | 10W | 100 V | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
462 In Stock | 1 : $165.17000 Tube | - | Tube | Last Time Buy | LDMOS | - | 27MHz ~ 250MHz | 18.7dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 | ||
635 In Stock | 1 : $166.83000 Tube | - | Tube | Last Time Buy | LDMOS | - | 27MHz ~ 250MHz | 28dB | 50 V | - | - | - | 300W | - | - | - | Through Hole | TO-247-3 | TO-247 | ||
1,120 In Stock | 1 : $178.93000 Cut Tape (CT) 500 : $127.64980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LDMOS | - | 880MHz | 21.1dB | 28 V | - | - | 450 mA | 14W | 66 V | - | - | Surface Mount | TO-270AA | TO-270-2 |