
MM5Z5V1T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z5V1T5GTR-ND - Tape & Reel (TR) 488-MM5Z5V1T5GCT-ND - Cut Tape (CT) 488-MM5Z5V1T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1T5G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23700 | $2.37 |
| 100 | $0.14740 | $14.74 |
| 500 | $0.10746 | $53.73 |
| 1,000 | $0.09451 | $94.51 |
| 2,000 | $0.08356 | $167.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06161 | $492.88 |
| 16,000 | $0.05554 | $888.64 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |









