
NL3X5004MU2TAG-Q | |
|---|---|
DigiKey Part Number | 488-NL3X5004MU2TAG-QTR-ND - Tape & Reel (TR) 488-NL3X5004MU2TAG-QCT-ND - Cut Tape (CT) 488-NL3X5004MU2TAG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3X5004MU2TAG-Q |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.86600 | $8.66 |
| 25 | $0.77760 | $19.44 |
| 100 | $0.67960 | $67.96 |
| 250 | $0.63300 | $158.25 |
| 500 | $0.60482 | $302.41 |
| 1,000 | $0.59426 | $594.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55299 | $1,658.97 |
| 6,000 | $0.53898 | $3,233.88 |
| 9,000 | $0.53196 | $4,787.64 |
| 15,000 | $0.52418 | $7,862.70 |
| 21,000 | $0.51964 | $10,912.44 |
| 30,000 | $0.51527 | $15,458.10 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.40300 |







