



AQV214HAX | |
|---|---|
DigiKey Part Number | 255-5853-2-ND - Tape & Reel (TR) 255-5853-1-ND - Cut Tape (CT) 255-5853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214HAX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214HAX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |
| 10 | $5.64900 | $56.49 |
| 25 | $5.39440 | $134.86 |
| 50 | $5.20960 | $260.48 |
| 100 | $5.03110 | $503.11 |
| 250 | $4.80436 | $1,201.09 |
| 500 | $4.63942 | $2,319.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48008 | $4,480.08 |
| 2,000 | $4.32606 | $8,652.12 |
| 3,000 | $4.23839 | $12,715.17 |
| Unit Price without GST: | $6.34000 |
|---|---|
| Unit Price with GST: | $7.29100 |

