


ERJ-2GEJ2R4X | |
|---|---|
DigiKey Part Number | P2.4JTR-ND - Tape & Reel (TR) P2.4JCT-ND - Cut Tape (CT) P2.4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ2R4X |
Description | RES SMD 2.4 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ2R4X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP2R40F | KOA Speer Electronics, Inc. | 10,093 | 2019-RK73H1ETTP2R40FCT-ND | $0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02580 | $2.58 |
| 250 | $0.02008 | $5.02 |
| 500 | $0.01684 | $8.42 |
| 1,000 | $0.01432 | $14.32 |
| 5,000 | $0.01032 | $51.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00882 | $88.20 |
| 20,000 | $0.00794 | $158.80 |
| 30,000 | $0.00752 | $225.60 |
| 50,000 | $0.00705 | $352.50 |
| 70,000 | $0.00679 | $475.30 |
| 100,000 | $0.00654 | $654.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

