


ETQ-P4M6R8KVK | |
|---|---|
DigiKey Part Number | P19775TR-ND - Tape & Reel (TR) P19775CT-ND - Cut Tape (CT) P19775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M6R8KVK |
Description | FIXED IND 6.8UH 6.9A 25.85 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 25.85mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M6R8KVK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.26200 | $12.62 |
| 25 | $1.16840 | $29.21 |
| 50 | $1.10120 | $55.06 |
| 100 | $1.03840 | $103.84 |
| 250 | $0.96068 | $240.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87988 | $439.94 |
| 1,000 | $0.82968 | $829.68 |
| 1,500 | $0.80167 | $1,202.50 |
| 2,500 | $0.76774 | $1,919.35 |
| 3,500 | $0.74621 | $2,611.74 |
| 5,000 | $0.72406 | $3,620.30 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |

