100 µH Shielded Inductor 1.1 A 340mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Inductor 1.1 A 340mOhm Nonstandard
(A,B)WVS_View2

BWVS00808040101M00

DigiKey Part Number
553-BWVS00808040101M00TR-ND - Tape & Reel (TR)
553-BWVS00808040101M00CT-ND - Cut Tape (CT)
553-BWVS00808040101M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00808040101M00
Description
FIXED IND 100UH 1.1A 340 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.1 A 340mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
340mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73300$7.33
100$0.60180$60.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49486$494.86
2,000$0.46662$933.24
3,000$0.45086$1,352.58
5,000$0.43178$2,158.90
7,000$0.41967$2,937.69
10,000$0.40721$4,072.10
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500