


BWVS00808040101M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040101M00TR-ND - Tape & Reel (TR) 553-BWVS00808040101M00CT-ND - Cut Tape (CT) 553-BWVS00808040101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040101M00 |
Description | FIXED IND 100UH 1.1A 340 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.1 A 340mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.73300 | $7.33 |
| 100 | $0.60180 | $60.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49486 | $494.86 |
| 2,000 | $0.46662 | $933.24 |
| 3,000 | $0.45086 | $1,352.58 |
| 5,000 | $0.43178 | $2,158.90 |
| 7,000 | $0.41967 | $2,937.69 |
| 10,000 | $0.40721 | $4,072.10 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |

