
ICM7556MJD | |
|---|---|
DigiKey Part Number | ICM7556MJD-ND |
Manufacturer | |
Manufacturer Product Number | ICM7556MJD |
Description | IC OSC TIMER DUAL 1MHZ 14-CDIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 1MHz 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556MJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 2V ~ 18V | |
Current - Supply | 120 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |



