


UPC1093G(20)-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPC1093G(20)-E1-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1093G(20)-E1-AX |
Description | SD LINEAR2 SHUNT TYPE REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 8-LSOP |
Datasheet | Datasheet |
Category | Current - Output 150 mA |
Manufacturer Renesas Electronics Corporation | Tolerance ±2% |
Packaging Tape & Reel (TR) | Temperature Coefficient 100ppm/°C |
Part Status Active | Current - Cathode 1 mA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49113 | $3,727.83 |
| Unit Price without GST: | $1.49113 |
|---|---|
| Unit Price with GST: | $1.71480 |

