
SN74LV07AD | |
|---|---|
DigiKey Part Number | 296-3764-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV07AD |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07AD Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV07ADR | Texas Instruments | 825,879 | 296-3764-1-ND | $0.79000 | Direct |
| MC74LCX07DR2G | onsemi | 2,963 | MC74LCX07DR2GOSCT-ND | $0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.35700 | $13.57 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |


