
BZX84B12VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLYT116CT-ND - Cut Tape (CT) 846-BZX84B12VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLYT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.37600 | $3.76 |
| 100 | $0.22670 | $22.67 |
| 500 | $0.17188 | $85.94 |
| 1,000 | $0.16113 | $161.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15934 | $478.02 |
| 6,000 | $0.11186 | $671.16 |
| 9,000 | $0.08769 | $789.21 |
| 15,000 | $0.08139 | $1,220.85 |
| 21,000 | $0.07589 | $1,593.69 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |

