
BZX84C4V3LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V3LYT116TR-ND - Tape & Reel (TR) 846-BZX84C4V3LYT116CT-ND - Cut Tape (CT) 846-BZX84C4V3LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3LYT116 |
Description | DIODE ZENER 4.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3LFHT116 | Rohm Semiconductor | 546 | BZX84C4V3LFHT116CT-ND | $0.27000 | Parametric Equivalent |
| BZX84C4V3LYFHT116 | Rohm Semiconductor | 2,962 | 846-BZX84C4V3LYFHT116CT-ND | $0.67000 | Parametric Equivalent |
| BZX84C4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15,000 | 112-BZX84C4V3-HE3_A-08CT-ND | $0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36100 | $3.61 |
| 100 | $0.22520 | $22.52 |
| 500 | $0.16620 | $83.10 |
| 1,000 | $0.14707 | $147.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11363 | $340.89 |
| 6,000 | $0.10225 | $613.50 |
| 9,000 | $0.09645 | $868.05 |
| 15,000 | $0.08992 | $1,348.80 |
| 21,000 | $0.08605 | $1,807.05 |
| 30,000 | $0.08330 | $2,499.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |

