
ESR18EZPF8R20 | |
|---|---|
DigiKey Part Number | RHM8.20AFTR-ND - Tape & Reel (TR) RHM8.20AFCT-ND - Cut Tape (CT) RHM8.20AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF8R20 |
Description | RES 8.2 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF8R20 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12068R20FKEA | Vishay Dale | 6,036 | 541-10685-1-ND | $0.50000 | Direct |
| CRCW12068R20FKEAHP | Vishay Dale | 5,684 | 541-8.20UCT-ND | $0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10500 | $5.25 |
| 100 | $0.08960 | $8.96 |
| 250 | $0.07444 | $18.61 |
| 500 | $0.06562 | $32.81 |
| 1,000 | $0.05869 | $58.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04761 | $238.05 |
| 10,000 | $0.04439 | $443.90 |
| 15,000 | $0.04281 | $642.15 |
| 25,000 | $0.04111 | $1,027.75 |
| 35,000 | $0.04014 | $1,404.90 |
| 50,000 | $0.03922 | $1,961.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.36800 |

