Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155A300JK | |
|---|---|
DigiKey Part Number | 846-MCH155A300JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A300JK |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A300JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H300JA01D | Murata Electronics | 91,477 | 490-5935-1-ND | $0.18000 | Parametric Equivalent |
| GRM1555C1H300JA01J | Murata Electronics | 45,640 | 490-GRM1555C1H300JA01JCT-ND | $0.18000 | Parametric Equivalent |
| KGQ05FCG1H300JH | KYOCERA AVX | 0 | 478-KGQ05FCG1H300JHTR-ND | $0.06342 | Parametric Equivalent |



