Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF-SMA-FSMT-ST-F-18-045 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-FSMT-ST-F-18-045-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-FSMT-ST-F-18-045 |
Description | RF JACK, SMA FEMALE FOR PCB, FLA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Bronze | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 50 | $17.08720 | $854.36 |
| 100 | $16.27200 | $1,627.20 |
| 1,000 | $13.83386 | $13,833.86 |
| Unit Price without GST: | $22.53000 |
|---|---|
| Unit Price with GST: | $25.90950 |



