
CIGT252008LM2R2MNE | |
|---|---|
DigiKey Part Number | 1276-6925-2-ND - Tape & Reel (TR) 1276-6925-1-ND - Cut Tape (CT) 1276-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252008LM2R2MNE |
Description | FIXED IND 2.2UH 2A 97 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 2 A 97mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT252008LM2R2MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27200 | $2.72 |
| 100 | $0.22470 | $22.47 |
| 1,000 | $0.18478 | $184.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14307 | $429.21 |
| 6,000 | $0.13491 | $809.46 |
| 9,000 | $0.13035 | $1,173.15 |
| 15,000 | $0.12883 | $1,932.45 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

