CL10A226MQ8NUNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 1,075,470
Unit Price: $0.84000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,747,596
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,249,154
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04917
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 406,797
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07253

Upgrade


TDK
In Stock: 1,868,788
Unit Price: $0.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27577
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,002
Unit Price: $1.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 435,417
Unit Price: $0.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 18,815
Unit Price: $0.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,017
Unit Price: $0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,460
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,503,634
Unit Price: $0.26000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MQ8NUNE

DigiKey Part Number
1276-2869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A226MQ8NUNE
Description
CAP CER 22UF 6.3V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MQ8NUNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.