MFR Recommended
Direct




9G1224E1021 | |
|---|---|
DigiKey Part Number | 1688-1980-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E1021 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E1021 Models |
Category | Power (Watts) 8.16 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.728 lb (330.22 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.340A |
Width 38.00mm | Voltage Range 20.4 ~ 27.6VDC |
Air Flow 118.0 CFM (3.30m³/min) | Material - Frame Plastic |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 46.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224E10021 | Sanyo Denki America Inc. | 22 | 1688-9RA1224E10021-ND | $80.18000 | MFR Recommended |
| AFB1224VHE | Delta Electronics | 0 | 603-1086-ND | $41.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $56.09857 | $2,356.14 |
| Unit Price without GST: | $56.09857 |
|---|---|
| Unit Price with GST: | $64.51336 |



