9WF1224H102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 514
Unit Price: $81.32000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $56.09857
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $64.63286
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WF1224H102

DigiKey Part Number
9WF1224H102-ND
Manufacturer
Manufacturer Product Number
9WF1224H102
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF1224H102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7.68 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.784 lb (355.62 g)
Width
38.00mm
Current Rating (Amps)
0.320A
Air Flow
118.0 CFM (3.30m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.400 in H2O (99.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Noise
46.0dB(A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9G1224E102Sanyo Denki America Inc.5141688-1497-ND$81.32000Parametric Equivalent
9G1224E1021Sanyo Denki America Inc.01688-1980-ND$56.09857Parametric Equivalent
9GL1224E102Sanyo Denki America Inc.09GL1224E102-ND$64.63286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
21$128.00333$2,688.07
Manufacturers Standard Package
Unit Price without GST:$128.00333
Unit Price with GST:$147.20383