
P265-50A-E4A | |
|---|---|
DigiKey Part Number | 1861-1042-ND |
Manufacturer | |
Manufacturer Product Number | P265-50A-E4A |
Description | SENSOR PRES ABS 0-50PSI 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P265-50A-E4A Models |
Category | Port Size Female - 1/8" (3.18mm) NPT |
Manufacturer Sensata Technologies, Inc. | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Packard, 3 Pin |
Applications Industrial Automation | Maximum Pressure 1000PSI (6894.76kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50PSI (344.74kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0.5 V ~ 4.5 V |

