Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCB50M0000AAG | |
|---|---|
DigiKey Part Number | 863-510CCB50M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB50M0000AAG |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.01000 | $10.01 |
| 10 | $8.70200 | $87.02 |
| 25 | $8.22920 | $205.73 |
| 50 | $7.88900 | $394.45 |
| 100 | $7.56290 | $756.29 |
| 250 | $7.15304 | $1,788.26 |
| 500 | $6.85810 | $3,429.05 |
| 1,000 | $6.57564 | $6,575.64 |
| 2,500 | $6.22052 | $15,551.30 |
| Unit Price without GST: | $10.01000 |
|---|---|
| Unit Price with GST: | $11.51150 |


