Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510PBA50M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510PBA50M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510PBA50M0000BAGR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.29000 | $11.29 |
| 10 | $9.80500 | $98.05 |
| 25 | $9.27360 | $231.84 |
| 50 | $8.89020 | $444.51 |
| 100 | $8.52290 | $852.29 |
| 250 | $8.06108 | $2,015.27 |
| 500 | $7.72884 | $3,864.42 |
| 1,000 | $7.41062 | $7,410.62 |
| 2,500 | $7.07931 | $17,698.28 |
| Unit Price without GST: | $11.29000 |
|---|---|
| Unit Price with GST: | $12.98350 |


