Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590TC100M000DG | |
|---|---|
DigiKey Part Number | 863-590TC100M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590TC100M000DG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.27000 | $14.27 |
| 10 | $12.40700 | $124.07 |
| 25 | $11.73400 | $293.35 |
| 50 | $11.24900 | $562.45 |
| 100 | $10.78470 | $1,078.47 |
| 250 | $10.20084 | $2,550.21 |
| 500 | $9.78066 | $4,890.33 |
| 1,000 | $9.37836 | $9,378.36 |
| Unit Price without GST: | $14.27000 |
|---|---|
| Unit Price with GST: | $16.41050 |



