
A2F12M12W2-F1 | |
|---|---|
DigiKey Part Number | 497-A2F12M12W2-F1-ND |
Manufacturer | |
Manufacturer Product Number | A2F12M12W2-F1 |
Description | IGBT MODULE ACEPACK 2 |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Chassis Mount ACEPACK™ 2 |
Datasheet | Datasheet |
EDA/CAD Models | A2F12M12W2-F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 7 nF @ 800 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 2 | |
Base Product Number |



