


LD39300DT25-R | |
|---|---|
DigiKey Part Number | 497-6150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39300DT25-R |
Description | IC REG LINEAR 2.5V 3A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.4V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39300DT25-R | STMicroelectronics | 645 | 1805-LD39300DT25-RCT-CHPOP | $1.14000 | Parametric Equivalent |
| AP7361-25D-13 | Diodes Incorporated | 0 | AP7361-25D-13DI-ND | $0.41926 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.13938 | $2,848.45 |
| 5,000 | $1.11290 | $5,564.50 |
| 7,500 | $1.09963 | $8,247.23 |
| 12,500 | $1.08494 | $13,561.75 |
| Unit Price without GST: | $1.13938 |
|---|---|
| Unit Price with GST: | $1.31029 |

