Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC013SACN-RC

DigiKey Part Number
S1131EC-13-ND
Manufacturer
Manufacturer Product Number
PRPC013SACN-RC
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC013SACN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.648" (16.47mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.87000$8.70
100$0.73830$73.83
500$0.65896$329.48
1,000$0.62747$627.47
5,000$0.56011$2,800.55
10,000$0.53383$5,338.30
Manufacturers Standard Package
Unit Price without GST:$1.02000
Unit Price with GST:$1.17300
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 7385
Unit Price: $1.33000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: $2.03000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: $1.99000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: $1.95000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: $1.92000