15 µH Shielded Inductor 2.3 A 53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D43NP-150NC

DigiKey Part Number
308-2316-2-ND - Tape & Reel (TR)
308-2316-1-ND - Cut Tape (CT)
308-2316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D43NP-150NC
Description
FIXED IND 15UH 2.3A 53 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.3 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,760
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.43400$14.34
100$1.17890$117.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95920$479.60
1,000$0.90447$904.47
1,500$0.87394$1,310.91
2,500$0.83697$2,092.43
3,500$0.81351$2,847.28
5,000$0.78937$3,946.85
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$2.00100