


BZX84C18H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C18HRFGTR-ND - Tape & Reel (TR) 1801-BZX84C18HRFGCT-ND - Cut Tape (CT) 1801-BZX84C18HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18H RFG |
Description | SOT-23, 300MW, 5%, 18V, ZENER DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18H RFG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 RFG | Taiwan Semiconductor Corporation | 5,804 | 1801-BZX84C18RFGCT-ND | $0.46000 | Parametric Equivalent |
| BZX84B18 | Good-Ark Semiconductor | 11,807 | 4786-BZX84B18CT-ND | $0.26000 | Parametric Equivalent |
| BZX84B18_R1_00001 | Panjit International Inc. | 2,988 | 3757-BZX84B18_R1_00001CT-ND | $0.20000 | Parametric Equivalent |
| BZX84C18_R1_00001 | Panjit International Inc. | 897 | 3757-BZX84C18_R1_00001CT-ND | $0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25600 | $2.56 |
| 100 | $0.15890 | $15.89 |
| 500 | $0.11608 | $58.04 |
| 1,000 | $0.10220 | $102.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08448 | $253.44 |
| 6,000 | $0.07553 | $453.18 |
| 9,000 | $0.07096 | $638.64 |
| 15,000 | $0.06581 | $987.15 |
| 21,000 | $0.06277 | $1,318.17 |
| 30,000 | $0.05980 | $1,794.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

