


TSF20H120C-S | |
|---|---|
DigiKey Part Number | 1801-TSF20H120C-S-ND |
Manufacturer | |
Manufacturer Product Number | TSF20H120C-S |
Description | DIODE SCHOTTKY 120V 10A ITO220AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Through Hole ITO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TSF20H120C-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97493 | $974.93 |
| Unit Price without GST: | $0.97493 |
|---|---|
| Unit Price with GST: | $1.12117 |




