Diode 120 V 20A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF20120SG-M3/4W

DigiKey Part Number
VF20120SG-M3/4W-ND
Manufacturer
Manufacturer Product Number
VF20120SG-M3/4W
Description
DIODE SCHOTTKY 120V 20A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 20A Through Hole ITO-220AB
Datasheet
 Datasheet
EDA/CAD Models
VF20120SG-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AB
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1,000$1.06926$1,069.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.06926
Unit Price with GST:$1.22965