


CAD.50 | |
|---|---|
DigiKey Part Number | 931-1200-ND |
Manufacturer | |
Manufacturer Product Number | CAD.50 |
Description | EVAL FOR CA.50 |
Customer Reference | |
Detailed Description | CA.50 - Antenna 5.15GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 5.15GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CA.50 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.15GHz ~ 5.9GHz | |
Function | Antenna |


