
B43458A9478M000 | |
|---|---|
DigiKey Part Number | 495-6422-ND |
Manufacturer | |
Manufacturer Product Number | B43458A9478M000 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14 A @ 100 Hz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43725B9478M000 | TDK | 0 | B43725B9478M000-ND | $178.60250 | Direct |
| B43703B5478M000 | TDK | 0 | 495-7271-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.98000 | $243.98 |
| 16 | $203.56438 | $3,257.03 |
| Unit Price without GST: | $243.98000 |
|---|---|
| Unit Price with GST: | $280.57700 |

