Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43704B6478M000 | |
|---|---|
DigiKey Part Number | 495-B43704B6478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43704B6478M000 |
Description | CAP ALUM 4700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.7 A @ 100 Hz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.764" (121.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704B6478M007 | TDK | 0 | 495-B43704B6478M007-ND | $246.22778 | Parametric Equivalent |
| B43704B6478M050 | TDK | 0 | 495-B43704B6478M050-ND | $246.22778 | Parametric Equivalent |
| B43706B6478M600 | TDK | 17 | 495-B43706B6478M600-ND | $236.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $246.22778 | $4,432.10 |
| Unit Price without GST: | $246.22778 |
|---|---|
| Unit Price with GST: | $283.16195 |



