
B82462A4105K000 | |
|---|---|
DigiKey Part Number | 495-75331-2-ND - Tape & Reel (TR) 495-75331-1-ND - Cut Tape (CT) 495-75331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4105K000 |
Description | FIXED IND 1MH 110MA 13 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 110 mA 13Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4105K000 Models |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.35210 | $135.21 |
| 1,000 | $1.11225 | $1,112.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94020 | $2,350.50 |
| 5,000 | $0.90684 | $4,534.20 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |

