
VLCF4028T-471MR14-2 | |
|---|---|
DigiKey Part Number | 445-6551-2-ND - Tape & Reel (TR) 445-6551-1-ND - Cut Tape (CT) 445-6551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-471MR14-2 |
Description | FIXED IND 470UH 140MA 4.58 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 140 mA 4.58Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-471MR14-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.58Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.92600 | $9.26 |
| 100 | $0.76220 | $76.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65200 | $326.00 |
| 1,000 | $0.61476 | $614.76 |
| 1,500 | $0.59398 | $890.97 |
| 2,500 | $0.56884 | $1,422.10 |
| 3,500 | $0.55286 | $1,935.01 |
| 5,000 | $0.53644 | $2,682.20 |
| Unit Price without GST: | $1.13000 |
|---|---|
| Unit Price with GST: | $1.29950 |

